XC3SD1800A-4CSG484I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 53,43233 €
Datasheet

Similar


Efinix, Inc.
In Stock: 85
Unit Price: 41,40000 €
Datasheet
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 1548288 37440 484-FBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3SD1800A-4CSG484I

DigiKey Part Number
XC3SD1800A-4CSG484I-ND
Manufacturer
Manufacturer Product Number
XC3SD1800A-4CSG484I
Description
IC FPGA 309 I/O 484CSBGA
Customer Reference
Detailed Description
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 1548288 37440 484-FBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3SD1800A-4CSG484I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
309
Mfr
Number of Gates
1800000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4160
Supplier Device Package
484-CSPBGA (19x19)
Number of Logic Elements/Cells
37440
Base Product Number
Total RAM Bits
1548288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE3-35EA-6FN484ILattice Semiconductor Corporation0220-1083-ND53,43233 €Similar
T55F484I4Efinix, Inc.852134-T55F484I4-ND41,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes