
XC3S700A-4FTG256C | |
|---|---|
DigiKey Part Number | 122-1978-ND |
Manufacturer | |
Manufacturer Product Number | XC3S700A-4FTG256C |
Description | IC FPGA 161 I/O 256FTBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 161 368640 13248 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S700A-4FTG256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1472 | |
Number of Logic Elements/Cells | 13248 | |
Total RAM Bits | 368640 | |
Number of I/O | 161 | |
Number of Gates | 700000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,03000 € | 83,03 € |
| Unit Price without VAT: | 83,03000 € |
|---|---|
| Unit Price with VAT: | 98,80570 € |







