XC3S700A-4FGG484C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 166
Unit Price: 67,08000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 389
Unit Price: 28,49000 €
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 372 368640 13248 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S700A-4FGG484C

DigiKey Part Number
122-1549-ND
Manufacturer
Manufacturer Product Number
XC3S700A-4FGG484C
Description
IC FPGA 372 I/O 484FBGA
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 372 368640 13248 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S700A-4FGG484C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1472
Number of Logic Elements/Cells
13248
Total RAM Bits
368640
Number of I/O
372
Number of Gates
700000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes