XC3S50A-4FT256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 21,30000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 3.846
Unit Price: 9,98000 €
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 144 55296 1584 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S50A-4FT256I

DigiKey Part Number
XC3S50A-4FT256I-ND
Manufacturer
Manufacturer Product Number
XC3S50A-4FT256I
Description
IC FPGA 144 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 144 55296 1584 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S50A-4FT256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
176
Number of Logic Elements/Cells
1584
Total RAM Bits
55296
Number of I/O
144
Number of Gates
50000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes