XC3S500E-4FT256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 489
Unit Price: 14,44000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 5.176
Unit Price: 8,24000 €
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 190 368640 10476 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S500E-4FT256C

DigiKey Part Number
XC3S500E-4FT256C-ND
Manufacturer
Manufacturer Product Number
XC3S500E-4FT256C
Description
IC FPGA 190 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 190 368640 10476 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S500E-4FT256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1164
Number of Logic Elements/Cells
10476
Total RAM Bits
368640
Number of I/O
190
Number of Gates
500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes