Spartan®-3E Field Programmable Gate Array (FPGA) IC 232 368640 10476 320-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S500E-4FGG320I

DigiKey Part Number
XC3S500E-4FGG320I-ND
Manufacturer
Manufacturer Product Number
XC3S500E-4FGG320I
Description
IC FPGA 232 I/O 320FBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 232 368640 10476 320-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S500E-4FGG320I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1164
Number of Logic Elements/Cells
10476
Total RAM Bits
368640
Number of I/O
232
Number of Gates
500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
320-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1124,30000 €124,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,30000 €
Unit Price with VAT:147,91700 €