
XC3S500E-4FGG320C | |
|---|---|
DigiKey Part Number | 122-1526-ND |
Manufacturer | |
Manufacturer Product Number | XC3S500E-4FGG320C |
Description | IC FPGA 232 I/O 320FBGA |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 232 368640 10476 320-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S500E-4FGG320C Models |
Category | Number of I/O 232 |
Mfr | Number of Gates 500000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1164 | Supplier Device Package 320-FBGA (19x19) |
Number of Logic Elements/Cells 10476 | Base Product Number |
Total RAM Bits 368640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5U-12F-7BG381C | Lattice Semiconductor Corporation | 150 | 220-2101-ND | 19,73000 € | Similar |
| T20F400C3 | Efinix, Inc. | 0 | 2134-T20F400C3-ND | 17,89193 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,44000 € | 115,44 € |
| Unit Price without VAT: | 115,44000 € |
|---|---|
| Unit Price with VAT: | 137,37360 € |




