XC3S500E-4FG320I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 90
Unit Price: 21,74000 €
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 232 368640 10476 320-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S500E-4FG320I

DigiKey Part Number
XC3S500E-4FG320I-ND
Manufacturer
Manufacturer Product Number
XC3S500E-4FG320I
Description
IC FPGA 232 I/O 320FBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 232 368640 10476 320-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S500E-4FG320I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
232
Mfr
Number of Gates
500000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1164
Supplier Device Package
320-FBGA (19x19)
Number of Logic Elements/Cells
10476
Base Product Number
Total RAM Bits
368640
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE5U-12F-7BG381ILattice Semiconductor Corporation90220-2102-ND21,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes