Similar

XC3S5000-5FG900C | |
|---|---|
DigiKey Part Number | XC3S5000-5FG900C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S5000-5FG900C |
Description | IC FPGA 633 I/O 900FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 633 1916928 74880 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S5000-5FG900C Models |
Category | Number of I/O 633 |
Mfr | Number of Gates 5000000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8320 | Supplier Device Package 900-FBGA (31x31) |
Number of Logic Elements/Cells 74880 | Base Product Number |
Total RAM Bits 1916928 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5U-85F-6BG756C | Lattice Semiconductor Corporation | 0 | 220-2073-ND | 79,42300 € | Similar |
| T55F576C3 | Efinix, Inc. | 67 | 2134-T55F576C3-ND | 32,71000 € | Similar |






