Similar

XC3S5000-4FG900I | |
|---|---|
DigiKey Part Number | XC3S5000-4FG900I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S5000-4FG900I |
Description | IC FPGA 633 I/O 900FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 633 1916928 74880 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S5000-4FG900I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8320 | |
Number of Logic Elements/Cells | 74880 | |
Total RAM Bits | 1916928 | |
Number of I/O | 633 | |
Number of Gates | 5000000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FBGA (31x31) | |
Base Product Number |






