
XC3S5000-4FG1156C | |
|---|---|
DigiKey Part Number | 2156-XC3S5000-4FG1156C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S5000-4FG1156C |
Description | FPGA, 8320 CLBS, 5000000 GATES |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 489 74880 |
Datasheet | Datasheet |
EDA/CAD Models | XC3S5000-4FG1156C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8320 | |
Number of Logic Elements/Cells | 74880 | |
Number of I/O | 489 | |
Number of Gates | 5000000 | |
Mounting Type | Surface Mount |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 108,48500 € | 216,97 € |
| Unit Price without VAT: | 108,48500 € |
|---|---|
| Unit Price with VAT: | 129,09715 € |

