Similar
Similar

XC3S50-4VQG100I | |
|---|---|
DigiKey Part Number | XC3S50-4VQG100I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S50-4VQG100I |
Description | IC FPGA 63 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 63 73728 1728 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S50-4VQG100I Models |
Category | Number of I/O 63 |
Mfr | Number of Gates 50000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 192 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 73728 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-2000HC-4TG100I | Lattice Semiconductor Corporation | 0 | 220-1396-ND | 15,57000 € | Similar |
| T13Q100F3I4 | Efinix, Inc. | 656 | 2134-T13Q100F3I4-ND | 8,66000 € | Similar |






