XC3S50-4PQG208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 0
Unit Price: 8,14000 €
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 124 73728 1728 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S50-4PQG208C

DigiKey Part Number
XC3S50-4PQG208C-ND
Manufacturer
Manufacturer Product Number
XC3S50-4PQG208C
Description
IC FPGA 124 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 124 73728 1728 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S50-4PQG208C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
192
Number of Logic Elements/Cells
1728
Total RAM Bits
73728
Number of I/O
124
Number of Gates
50000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes