
XC3S50-4PQ208C | |
|---|---|
DigiKey Part Number | XC3S50-4PQ208C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S50-4PQ208C |
Description | IC FPGA 124 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 124 73728 1728 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S50-4PQ208C Models |
Category | Number of I/O 124 |
Mfr | Number of Gates 50000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 192 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 73728 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256C3 | Efinix, Inc. | 1.007 | 2134-T13F256C3-ND | 9,03000 € | Similar |





