XC3S400-5PQG208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 2.325
Unit Price: 8,14000 €
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 141 294912 8064 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400-5PQG208C

DigiKey Part Number
XC3S400-5PQG208C-ND
Manufacturer
Manufacturer Product Number
XC3S400-5PQG208C
Description
IC FPGA 141 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 141 294912 8064 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S400-5PQG208C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
141
Mfr
Number of Gates
400000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
896
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
8064
Base Product Number
Total RAM Bits
294912
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.2.3252134-T13F256C3-ND8,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes