XC3S400-4FG320I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 88
Unit Price: 87,58000 €
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 221 294912 8064 320-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400-4FG320I

DigiKey Part Number
XC3S400-4FG320I-ND
Manufacturer
Manufacturer Product Number
XC3S400-4FG320I
Description
IC FPGA 221 I/O 320FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 221 294912 8064 320-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S400-4FG320I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
896
Number of Logic Elements/Cells
8064
Total RAM Bits
294912
Number of I/O
221
Number of Gates
400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
320-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes