XC3S250E-4PQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 3.831
Unit Price: 243,58000 €
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 221184 5508 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-4PQ208I

DigiKey Part Number
XC3S250E-4PQ208I-ND
Manufacturer
Manufacturer Product Number
XC3S250E-4PQ208I
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 221184 5508 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S250E-4PQ208I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
612
Number of Logic Elements/Cells
5508
Total RAM Bits
221184
Number of I/O
158
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes