XC3S250E-4CPG132C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 1.468
Unit Price: 21,29000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 6.718
Unit Price: 8,27000 €
Datasheet
132-TFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-4CPG132C

DigiKey Part Number
122-1518-ND
Manufacturer
Manufacturer Product Number
XC3S250E-4CPG132C
Description
IC FPGA 92 I/O 132CSBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 92 221184 5508 132-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
612
Number of Logic Elements/Cells
5508
Total RAM Bits
221184
Number of I/O
92
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
132-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes