XC3S2000-5FGG456C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 40
Unit Price: 78,50000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 0
Unit Price: 19,84254 €
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 737280 46080 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S2000-5FGG456C

DigiKey Part Number
XC3S2000-5FGG456C-ND
Manufacturer
Manufacturer Product Number
XC3S2000-5FGG456C
Description
IC FPGA 333 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 737280 46080 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S2000-5FGG456C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
333
Mfr
Number of Gates
2000000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5120
Supplier Device Package
456-FBGA (23x23)
Number of Logic Elements/Cells
46080
Base Product Number
Total RAM Bits
737280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE5UM5G-45F-8BG554CLattice Semiconductor Corporation40220-2109-ND78,50000 €Similar
T20F400C3Efinix, Inc.02134-T20F400C3-ND19,84254 €Similar
Obsolete
This product is no longer manufactured. View Substitutes