Similar

XC3S2000-4FGG900C | |
|---|---|
DigiKey Part Number | XC3S2000-4FGG900C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S2000-4FGG900C |
Description | IC FPGA 565 I/O 900FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 565 737280 46080 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S2000-4FGG900C Models |
Category | Number of I/O 565 |
Mfr | Number of Gates 2000000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5120 | Supplier Device Package 900-FBGA (31x31) |
Number of Logic Elements/Cells 46080 | Base Product Number |
Total RAM Bits 737280 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5UM5G-45F-8BG554C | Lattice Semiconductor Corporation | 40 | 220-2109-ND | 77,88000 € | Similar |
| T55F576C3 | Efinix, Inc. | 67 | 2134-T55F576C3-ND | 29,50000 € | Similar |






