XC3S2000-4FGG676I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 77,97167 €
Datasheet

Similar


Efinix, Inc.
In Stock: 790
Unit Price: 43,31000 €
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 489 737280 46080 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S2000-4FGG676I

DigiKey Part Number
XC3S2000-4FGG676I-ND
Manufacturer
Manufacturer Product Number
XC3S2000-4FGG676I
Description
IC FPGA 489 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 489 737280 46080 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S2000-4FGG676I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
489
Mfr
Number of Gates
2000000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5120
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
46080
Base Product Number
Total RAM Bits
737280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE5UM5G-45F-8BG554ILattice Semiconductor Corporation0220-2110-ND77,97167 €Similar
T55F576I4Efinix, Inc.7902134-T55F576I4-ND43,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes