Similar

XC3S1600E-4FGG484I | |
|---|---|
DigiKey Part Number | XC3S1600E-4FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S1600E-4FGG484I |
Description | IC FPGA 376 I/O 484FBGA |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 376 663552 33192 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S1600E-4FGG484I Models |
Category | Number of I/O 376 |
Mfr | Number of Gates 1600000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3688 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 33192 | Base Product Number |
Total RAM Bits 663552 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-35EA-6FN484I | Lattice Semiconductor Corporation | 0 | 220-1083-ND | 48,58617 € | Similar |
| T55F484I4 | Efinix, Inc. | 85 | 2134-T55F484I4-ND | 34,23000 € | Similar |









