Similar

XC3S1500-4FGG676I | |
|---|---|
DigiKey Part Number | XC3S1500-4FGG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S1500-4FGG676I |
Description | IC FPGA 487 I/O 676FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 487 589824 29952 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S1500-4FGG676I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3328 | |
Number of Logic Elements/Cells | 29952 | |
Total RAM Bits | 589824 | |
Number of I/O | 487 | |
Number of Gates | 1500000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |






