Similar

XC3S1500-4FG320C | |
|---|---|
DigiKey Part Number | XC3S1500-4FG320C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S1500-4FG320C |
Description | IC FPGA 221 I/O 320FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 221 589824 29952 320-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S1500-4FG320C Models |
Category | Number of I/O 221 |
Mfr | Number of Gates 1500000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3328 | Supplier Device Package 320-FBGA (19x19) |
Number of Logic Elements/Cells 29952 | Base Product Number |
Total RAM Bits 589824 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-35EA-6FN484C | Lattice Semiconductor Corporation | 20 | 220-1548-ND | 55,75000 € | Similar |
| T35F400C3 | Efinix, Inc. | 4.217 | 2134-T35F400C3-ND | 28,99000 € | Similar |






