Similar

Category | Number of I/O 391 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1920 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 17280 | Base Product Number |
Total RAM Bits 442368 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-35EA-6FN672C | Lattice Semiconductor Corporation | 0 | 220-1549-ND | 284,15475 € | Similar |
| T55F576C3 | Efinix, Inc. | 67 | 2134-T55F576C3-ND | 169,90000 € | Similar |









