Similar

XC3S1000-4FGG320I | |
|---|---|
DigiKey Part Number | 122-1587-ND |
Manufacturer | |
Manufacturer Product Number | XC3S1000-4FGG320I |
Description | IC FPGA 221 I/O 320FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 221 442368 17280 320-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S1000-4FGG320I Models |
Category | Number of I/O 221 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1920 | Supplier Device Package 320-FBGA (19x19) |
Number of Logic Elements/Cells 17280 | Base Product Number |
Total RAM Bits 442368 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-17EA-7MG328I | Lattice Semiconductor Corporation | 141 | 220-2642-ND | 37,02000 € | Similar |
| T20F400I4 | Efinix, Inc. | 2.238 | 2134-T20F400I4-ND | 29,32000 € | Similar |






