
XC3190A-4PC84C | |
|---|---|
DigiKey Part Number | 2156-XC3190A-4PC84C-ND |
Manufacturer | |
Manufacturer Product Number | XC3190A-4PC84C |
Description | FPGA, 320 CLBS, 5000 GATES |
Customer Reference | |
Detailed Description | XC3000 Field Programmable Gate Array (FPGA) IC 70 64160 320 84-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | XC3190A-4PC84C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 320 | |
Number of Logic Elements/Cells | 320 | |
Total RAM Bits | 64160 | |
Number of I/O | 70 | |
Number of Gates | 6000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,89000 € | 271,12 € |
| Unit Price without VAT: | 33,89000 € |
|---|---|
| Unit Price with VAT: | 40,32910 € |

