
XC3164A-3PC84C | |
|---|---|
DigiKey Part Number | 122-1045-ND |
Manufacturer | |
Manufacturer Product Number | XC3164A-3PC84C |
Description | IC FPGA 70 I/O 84PLCC |
Customer Reference | |
Detailed Description | XC3000A/L Field Programmable Gate Array (FPGA) IC 70 46064 84-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | XC3164A-3PC84C Models |
Category | Number of I/O 70 |
Mfr | Number of Gates 4500 |
Series | Voltage - Supply 4.25V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 224 | Supplier Device Package 84-PLCC (29.31x29.31) |
Total RAM Bits 46064 | Base Product Number |

