XC3000A/L Field Programmable Gate Array (FPGA) IC 74 22176 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3130A-3PC84C

DigiKey Part Number
122-1040-ND
Manufacturer
Manufacturer Product Number
XC3130A-3PC84C
Description
IC FPGA 74 I/O 84PLCC
Customer Reference
Detailed Description
XC3000A/L Field Programmable Gate Array (FPGA) IC 74 22176 84-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
XC3130A-3PC84C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
74
Mfr
Number of Gates
2000
Series
Voltage - Supply
4.25V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
100
Supplier Device Package
84-PLCC (29.31x29.31)
Total RAM Bits
22176
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.