
XC3120A-3PC68C | |
|---|---|
DigiKey Part Number | 122-1037-ND |
Manufacturer | |
Manufacturer Product Number | XC3120A-3PC68C |
Description | IC FPGA 58 I/O 68PLCC |
Customer Reference | |
Detailed Description | XC3000A/L Field Programmable Gate Array (FPGA) IC 58 14779 68-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | XC3120A-3PC68C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 64 | |
Total RAM Bits | 14779 | |
Number of I/O | 58 | |
Number of Gates | 1500 | |
Voltage - Supply | 4.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |

