Image for XC3090A-7PQ160C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3090A-7PQ160C

DigiKey Part Number
122-1035-ND
Manufacturer
Manufacturer Product Number
XC3090A-7PQ160C
Description
IC FPGA 138 I/O 160QFP
Customer Reference
Detailed Description
XC3000A/L Field Programmable Gate Array (FPGA) IC 138 64160 160-BQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3090A-7PQ160C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
320
Total RAM Bits
64160
Number of I/O
138
Number of Gates
6000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.