XC3000A/L Field Programmable Gate Array (FPGA) IC 54 22176 64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3030L-8VQ64C

DigiKey Part Number
XC3030L-8VQ64C-ND
Manufacturer
Manufacturer Product Number
XC3030L-8VQ64C
Description
IC FPGA 54 I/O 64VQFP
Customer Reference
Detailed Description
XC3000A/L Field Programmable Gate Array (FPGA) IC 54 22176 64-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
100
Total RAM Bits
22176
Number of I/O
54
Number of Gates
2000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.