XC3000 Field Programmable Gate Array (FPGA) IC 80 22176 100-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3030-100PQ100C

DigiKey Part Number
122-1014-ND
Manufacturer
Manufacturer Product Number
XC3030-100PQ100C
Description
IC FPGA 80 I/O 100QFP
Customer Reference
Detailed Description
XC3000 Field Programmable Gate Array (FPGA) IC 80 22176 100-BQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3030-100PQ100C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
80
Mfr
Number of Gates
2000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
100
Supplier Device Package
100-PQFP (20x14)
Total RAM Bits
22176
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.