
XC3030-100PC44C | |
|---|---|
DigiKey Part Number | 122-1011-ND |
Manufacturer | |
Manufacturer Product Number | XC3030-100PC44C |
Description | IC FPGA 34 I/O 44PLCC |
Customer Reference | |
Detailed Description | XC3000 Field Programmable Gate Array (FPGA) IC 34 22176 44-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | XC3030-100PC44C Models |
Category | Number of I/O 34 |
Mfr | Number of Gates 2000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 100 | Supplier Device Package 44-PLCC (16.59x16.59) |
Total RAM Bits 22176 | Base Product Number |

