
XC2VP70-5FF1704I | |
|---|---|
DigiKey Part Number | XC2VP70-5FF1704I-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP70-5FF1704I |
Description | IC FPGA 996 I/O 1704FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 996 6045696 74448 1704-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP70-5FF1704I Models |
Category | Total RAM Bits 6045696 |
Mfr | Number of I/O 996 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8272 | Supplier Device Package 1704-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 74448 | Base Product Number |




