
XC2VP70-5FF1517C | |
|---|---|
DigiKey Part Number | XC2VP70-5FF1517C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP70-5FF1517C |
Description | IC FPGA 964 I/O 1517FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 964 6045696 74448 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP70-5FF1517C Models |
Category | Total RAM Bits 6045696 |
Mfr | Number of I/O 964 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8272 | Supplier Device Package 1517-FCBGA (40x40) |
Number of Logic Elements/Cells 74448 | Base Product Number |




