
XC2VP7-7FFG896C | |
|---|---|
DigiKey Part Number | XC2VP7-7FFG896C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP7-7FFG896C |
Description | IC FPGA 396 I/O 896FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 396 811008 11088 896-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP7-7FFG896C Models |
Category | Total RAM Bits 811008 |
Mfr | Number of I/O 396 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1232 | Supplier Device Package 896-FCBGA (31x31) |
Number of Logic Elements/Cells 11088 | Base Product Number |




