Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 248 811008 11088 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP7-6FG456C

DigiKey Part Number
XC2VP7-6FG456C-ND
Manufacturer
Manufacturer Product Number
XC2VP7-6FG456C
Description
IC FPGA 248 I/O 456FBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 248 811008 11088 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP7-6FG456C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
811008
Mfr
Number of I/O
248
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1232
Supplier Device Package
456-FBGA (23x23)
Number of Logic Elements/Cells
11088
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.