
Category | Total RAM Bits 4276224 |
Mfr | Number of I/O 812 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5904 | Supplier Device Package 1148-FCPBGA (35x35) |
Number of Logic Elements/Cells 53136 | Base Product Number |




