
XC2VP40-7FGG676C | |
|---|---|
DigiKey Part Number | XC2VP40-7FGG676C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP40-7FGG676C |
Description | IC FPGA 416 I/O 676FBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 416 3538944 43632 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP40-7FGG676C Models |
Category | Total RAM Bits 3538944 |
Mfr | Number of I/O 416 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4848 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 43632 | Base Product Number |




