Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 804 3538944 43632 1148-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP40-6FF1148C

DigiKey Part Number
XC2VP40-6FF1148C-ND
Manufacturer
Manufacturer Product Number
XC2VP40-6FF1148C
Description
IC FPGA 804 I/O 1148FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 804 3538944 43632 1148-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP40-6FF1148C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3538944
Mfr
Number of I/O
804
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4848
Supplier Device Package
1148-FCPBGA (35x35)
Number of Logic Elements/Cells
43632
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.