
XC2VP40-5FFG1148C | |
|---|---|
DigiKey Part Number | XC2VP40-5FFG1148C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP40-5FFG1148C |
Description | IC FPGA 804 I/O 1148FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 804 3538944 43632 1148-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP40-5FFG1148C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4848 | |
Number of Logic Elements/Cells | 43632 | |
Total RAM Bits | 3538944 | |
Number of I/O | 804 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1148-FCPBGA (35x35) | |
Base Product Number |




