Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 348 516096 6768 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP4-5FFG672C

DigiKey Part Number
XC2VP4-5FFG672C-ND
Manufacturer
Manufacturer Product Number
XC2VP4-5FFG672C
Description
IC FPGA 348 I/O 672FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 348 516096 6768 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
516096
Mfr
Number of I/O
348
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
752
Supplier Device Package
672-FCBGA (27x27)
Number of Logic Elements/Cells
6768
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.