
XC2VP30-6FG676C | |
|---|---|
DigiKey Part Number | XC2VP30-6FG676C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP30-6FG676C |
Description | IC FPGA 416 I/O 676FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 416 2506752 30816 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP30-6FG676C Models |
Category | Total RAM Bits 2506752 |
Mfr | Number of I/O 416 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3424 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 30816 | Base Product Number |




