
XC2VP30-6FF1152C | |
|---|---|
DigiKey Part Number | XC2VP30-6FF1152C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP30-6FF1152C |
Description | IC FPGA 644 I/O 1152FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 644 2506752 30816 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP30-6FF1152C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3424 | |
Number of Logic Elements/Cells | 30816 | |
Total RAM Bits | 2506752 | |
Number of I/O | 644 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) | |
Base Product Number |




