Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 416 2506752 30816 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP30-5FGG676C

DigiKey Part Number
122-1363-ND
Manufacturer
Manufacturer Product Number
XC2VP30-5FGG676C
Description
IC FPGA 416 I/O 676FBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 416 2506752 30816 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2506752
Mfr
Number of I/O
416
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3424
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
30816
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.