
XC2VP20-6FF896C | |
|---|---|
DigiKey Part Number | XC2VP20-6FF896C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP20-6FF896C |
Description | IC FPGA 556 I/O 896FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 556 1622016 20880 896-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP20-6FF896C Models |
Category | Total RAM Bits 1622016 |
Mfr | Number of I/O 556 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2320 | Supplier Device Package 896-FCBGA (31x31) |
Number of Logic Elements/Cells 20880 | Base Product Number |




