
XC2VP20-6FF1152I | |
|---|---|
DigiKey Part Number | XC2VP20-6FF1152I-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP20-6FF1152I |
Description | IC FPGA 564 I/O 1152FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 564 1622016 20880 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP20-6FF1152I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2320 | |
Number of Logic Elements/Cells | 20880 | |
Total RAM Bits | 1622016 | |
Number of I/O | 564 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) | |
Base Product Number |




