Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 404 1622016 20880 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP20-5FGG676I

DigiKey Part Number
XC2VP20-5FGG676I-ND
Manufacturer
Manufacturer Product Number
XC2VP20-5FGG676I
Description
IC FPGA 404 I/O 676FBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 404 1622016 20880 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP20-5FGG676I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2320
Number of Logic Elements/Cells
20880
Total RAM Bits
1622016
Number of I/O
404
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.