
XC2VP2-5FG456C | |
|---|---|
DigiKey Part Number | XC2VP2-5FG456C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP2-5FG456C |
Description | IC FPGA 156 I/O 456FBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 156 221184 3168 456-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP2-5FG456C Models |
Category | Total RAM Bits 221184 |
Mfr | Number of I/O 156 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 352 | Supplier Device Package 456-FBGA (23x23) |
Number of Logic Elements/Cells 3168 | Base Product Number |




